Add To Favorites
AD5161BRMZ10-RL7 Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I²C, SPI Interface 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
10 1.82900 $18.29
100 1.46990 $146.99
500 1.20768 $603.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5161BRMZ10-RL7CT-ND
Copy   AD5161BRMZ10-RL7CT-ND
Quantity Available 2,161
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5161BRMZ10-RL7

Copy   AD5161BRMZ10-RL7
Description IC POT DGTL SPI 10K 10-MSOP
Copy   IC POT DGTL SPI 10K 10-MSOP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I²C, SPI Interface 10-MSOP

Copy   Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I²C, SPI Interface 10-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 10k
Interface I²C, SPI
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Cascade Pin, Selectable Address
Tolerance ±30%
Temperature Coefficient (Typ) 45 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number AD5161
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-AD5161DBZ - Analog Devices Inc. | EVAL-AD5161DBZ-ND DigiKey Electronics
  • EVAL-AD5161DBZ
  • Analog Devices Inc.
  • EVAL BOARD AD5161DBZ
  • Unit Price $56.98000
  • EVAL-AD5161DBZ-ND
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
Additional Resources
Standard Package ? 1
Other Names AD5161BRMZ10-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5161BRMZ10-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.97150
  • Digi-Reel® ? : AD5161BRMZ10-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,161 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD5161BRMZ10-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.98000

07:08:04 10/23/2018