Photo Not Available
AD22308 Accelerometer Axis 8-CLCC (5x5)
Product Overview
Digi-Key Part Number AD22308-ND
Copy   AD22308-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD22308

Copy   AD22308
Description ACCELEROMETER CLCC
Copy   ACCELEROMETER CLCC
Detailed Description

Accelerometer Axis 8-CLCC (5x5)

Copy   Accelerometer  Axis   8-CLCC (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-CLCC (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

21:22:51 12/18/2018