Add To Favorites
AD22151YRZ-RL Hall Effect Sensor Single Axis 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.94000 $6.94
10 6.26700 $62.67
100 5.18870 $518.87
500 4.51826 $2,259.13
1,000 3.93525 $3,935.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD22151YRZ-RLCT-ND
Copy   AD22151YRZ-RLCT-ND
Quantity Available 15,545
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD22151YRZ-RL

Copy   AD22151YRZ-RL
Description IC MAGNETIC FIELD SENSOR 8SOIC
Copy   IC MAGNETIC FIELD SENSOR 8SOIC
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Hall Effect Sensor Single Axis 8-SOIC

Copy   Hall Effect Sensor Single Axis 8-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range Unlimited
Voltage - Supply 4.5 V ~ 6 V
Current - Supply (Max) -
Current - Output (Max) 15mA
Resolution -
Bandwidth 5.7kHz
Operating Temperature -40°C ~ 150°C (TA)
Features Temperature Compensated
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD22151
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DRV5053CAQDBZR - Texas Instruments | 296-38455-1-ND DigiKey Electronics
  • DRV5053CAQDBZR
  • Texas Instruments
  • SENSOR LINEAR ANALOG SOT23-3
  • Unit Price $1.25000
  • 296-38455-1-ND
  • AD22151YRZ - Analog Devices Inc. | AD22151YRZ-ND DigiKey Electronics
  • AD22151YRZ
  • Analog Devices Inc.
  • SENSOR LINEAR ANALOG 8SOIC
  • Unit Price $6.31000
  • AD22151YRZ-ND
  • MLX90242ESE-GAA-000-RE - Melexis Technologies NV | MLX90242ESE-GAA-000-RECT-ND DigiKey Electronics
  • MLX90242ESE-GAA-000-RE
  • Melexis Technologies NV
  • SENSOR LINEAR ANALOG TSOT23-3
  • Unit Price $2.11000
  • MLX90242ESE-GAA-000-RECT-ND
  • LIS3MDLTR - STMicroelectronics | 497-13892-1-ND DigiKey Electronics
  • LIS3MDLTR
  • STMicroelectronics
  • SENSOR MAGMTR I2C/SPI 12LGA
  • Unit Price $1.67000
  • 497-13892-1-ND
Additional Resources
Standard Package ? 1
Other Names AD22151YRZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD22151YRZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $3.44500
  • Digi-Reel® ? : AD22151YRZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,545 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD22151YRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 204 - Immediate
    196 - Factory Stock ?
  • Unit Price: $6.31000

15:50:19 1/22/2019