Add To Favorites
Product Overview
Digi-Key Part Number AD21584WCBCZ4A10-ND
Quantity Available 17
Can ship immediately

Factory Stock ?: 1,288
Manufacturer

Manufacturer Part Number

AD21584WCBCZ4A10

Description ARM 2XSHARC DDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADSP-SC58x, ADSP-2158x
Online Catalog ADSP-SC58x and ADSP-2158x Processors
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging ? Tray ?
Part Status Active
Type Floating Point
Interface CAN, EBI/EMI, Ethernet, DAI, I²C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Clock Rate 450MHz
Non-Volatile Memory ROM (512 kB)
On-Chip RAM 640kB
Voltage - I/O 3.30V
Voltage - Core 1.10V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 349-LFBGA, CSPBGA
Supplier Device Package 349-CSPBGA (19x19)
Base Part Number ADSP-21584
 
Additional Resources
Standard Package ? 1

05:16:25 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.18000 $47.18
10 44.02100 $440.21
100 38.22200 $3,822.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback