Add To Favorites
AD21477WYSWZ1A02
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 19.25711 $1,733.14
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD21477WYSWZ1A02-ND
Copy   AD21477WYSWZ1A02-ND
Quantity Available 0

Factory Stock ?: 24,570
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD21477WYSWZ1A02

Copy   AD21477WYSWZ1A02
Description SHARC PROCESSOR 200MHZ
Copy   SHARC PROCESSOR 200MHZ
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging ? Tray ?
Part Status Active
Type Floating Point
Interface DAI, DPI, I²C, SPI, SPORT, UART/USART
Clock Rate 200MHz
Non-Volatile Memory -
On-Chip RAM 2Mbit
Voltage - I/O 3.30V
Voltage - Core 1.20V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP Exposed Pad
Supplier Device Package 100-LQFP-EP (14x14)
Base Part Number ADSP-21477
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 90

10:21:10 1/23/2019