Add To Favorites
AD1585BRTZ-REEL7 Series Voltage Reference IC ±0.1% 5mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.21100 $22.11
100 1.77710 $177.71
500 1.46002 $730.01
1,000 1.20974 $1,209.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD1585BRTZ-REEL7CT-ND
Copy   AD1585BRTZ-REEL7CT-ND
Quantity Available 1,544
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD1585BRTZ-REEL7

Copy   AD1585BRTZ-REEL7
Description IC VREF SERIES 5V SOT23-3
Copy   IC VREF SERIES 5V SOT23-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 5mA SOT-23-3

Copy   Series Voltage Reference IC  ±0.1% 5mA SOT-23-3
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 5mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 140µVp-p
Noise - 10Hz to 10kHz 100µVrms
Voltage - Input 5.2 V ~ 12 V
Current - Supply 70µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number AD1585
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD1585BRTZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AD1585BRTZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,544 - Immediate
  • Unit Price: Digi-Reel®

01:51:24 1/17/2019