Add To Favorites
5962-9313001MPA Video Amp, 1 General Purpose 8-CERDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.86000 $39.86
10 37.19100 $371.91
100 32.29150 $3,229.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5962-9313001MPA-ND
Copy   5962-9313001MPA-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 29
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5962-9313001MPA

Copy   5962-9313001MPA
Description IC VIDEO DIFF AMP HS 8CERDIP
Copy   IC VIDEO DIFF AMP HS 8CERDIP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Video Amp, 1 General Purpose 8-CERDIP

Copy   Video Amp, 1 General Purpose 8-CERDIP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Applications General Purpose
Output Type -
Number of Circuits 1
Slew Rate 360 V/µs
Current - Supply 14.5mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) ±4 V ~ 16.5 V
Mounting Type Through Hole
Package / Case 8-CDIP (0.300", 7.62mm)
Supplier Device Package 8-CERDIP
Base Part Number AD830
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:14:18 11/20/2018