Add To Favorites
5962-8980101CA General Purpose Amplifier 4 Circuit 14-CERDIP
Product Overview
Digi-Key Part Number 5962-8980101CA-ND
Copy   5962-8980101CA-ND
Quantity Available 67
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5962-8980101CA

Copy   5962-8980101CA
Description IC OPAMP QUAD MATCH 741 14CDIP
Copy   IC OPAMP QUAD MATCH 741 14CDIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 14-CERDIP

Copy   General Purpose Amplifier 4 Circuit  14-CERDIP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Military, MIL-STD-883
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 1 V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 300nA
Voltage - Input Offset 400µV
Current - Supply -
Voltage - Supply, Single/Dual (±) ±22V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 14-CDIP (0.300", 7.62mm)
Supplier Device Package 14-CERDIP
Base Part Number OP11
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.30000 $72.30
25 66.88120 $1,672.03

Submit a request for quotation on quantities greater than those displayed.

17:47:30 9/23/2018