Add To Favorites
TSL27711FN Optical Sensor Ambient 625nm I²C 6-WDFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
5 2.75200 $13.76
10 2.28700 $22.87
25 1.90560 $47.64
50 1.69400 $84.70
100 1.60930 $160.93
500 1.35520 $677.60
1,000 1.27050 $1,270.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSL27711-FNCT-ND
Copy   TSL27711-FNCT-ND
Quantity Available 9,233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSL27711FN

Copy   TSL27711FN
Description IC PROXIMITY DETECTOR 6-DFN
Copy   IC PROXIMITY DETECTOR 6-DFN
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Optical Sensor Ambient 625nm I²C 6-WDFN

Copy   Optical Sensor Ambient 625nm I²C 6-WDFN
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 625nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.6 V ~ 3.6 V
Operating Temperature -30°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package 6-ODFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ISL29023IROZ-T7 - Renesas Electronics America Inc. | ISL29023IROZ-T7CT-ND DigiKey Electronics
  • ISL29023IROZ-T7
  • Renesas Electronics America Inc.
  • IC SENSOR LIGHT-DGTL I2C 6ODFN
  • Unit Price $3.43000
  • ISL29023IROZ-T7CT-ND
  • LTR-329ALS-01 - Lite-On Inc. | 160-2160-1-ND DigiKey Electronics
  • LTR-329ALS-01
  • Lite-On Inc.
  • AMBIENT LIGHT PHOTO SENSOR
  • Unit Price $1.13000
  • 160-2160-1-ND
  • OPT3001DNPR - Texas Instruments | 296-40474-1-ND DigiKey Electronics
  • OPT3001DNPR
  • Texas Instruments
  • IC AMBIENT LIGHT SENSOR 6USON
  • Unit Price $3.35000
  • 296-40474-1-ND
  • SI1145-A10-GM - Silicon Labs | 336-5134-ND DigiKey Electronics
  • SI1145-A10-GM
  • Silicon Labs
  • UV + PROXIMITY + AMBIENT LIGHT S
  • Unit Price $2.68000
  • 336-5134-ND
  • LTR-303ALS-01 - Lite-On Inc. | 160-2161-1-ND DigiKey Electronics
  • LTR-303ALS-01
  • Lite-On Inc.
  • AMBIENT LIGHT PHOTO SENSOR
  • Unit Price $1.14000
  • 160-2161-1-ND
Additional Resources
Standard Package ? 1
Other Names TSL27711-FNCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSL27711-FNTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $1.11650
  • Digi-Reel® ? : TSL27711-FNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,233 - Immediate
  • Unit Price: Digi-Reel®

19:38:21 12/10/2018