Add To Favorites
  • New Product New Product
Photo Not Available

Product Overview
Digi-Key Part Number TSL2740-EVM-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL2740-EVM

Description EVAL BOARD FOR TSL2740
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

TSL2740 - Light, Ambient Sensor Evaluation Board

Documents & Media
Datasheets TSL2740~
Online Catalog TSL2740 Evaluation Module and Daughter Board
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Active
Sensor Type Light, Ambient
Sensing Range -
Interface I²C
Sensitivity -
Voltage - Supply 1.7 V ~ 2 V
Embedded -
Supplied Contents Board(s)
Utilized IC / Part TSL2740
 
Additional Resources
Standard Package ? 1
Other Names 990601006

16:42:32 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 243.03000 $243.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback