TSL261R-LF Optical Sensor IR 940nm Voltage Radial - 3 Leads
Product Overview
Digi-Key Part Number TSL261-R-LF-ND
Copy   TSL261-R-LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSL261R-LF

Copy   TSL261R-LF
Description IC IR LIGHT-VOLT CONV SIDELOOKER
Copy   IC IR LIGHT-VOLT CONV SIDELOOKER
Detailed Description

Optical Sensor IR 940nm Voltage Radial - 3 Leads

Copy   Optical Sensor IR 940nm Voltage Radial - 3 Leads
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Bulk ?
Part Status Obsolete
Type IR
Wavelength 940nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole, Right Angle
Package / Case Radial - 3 Leads
Supplier Device Package 3 Lead Sidelooker
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TSL237S-LF - ams | TSL237-S-LF-ND DigiKey Electronics
  • TSL237S-LF
  • ams
  • IC LIGHT TO FREQUENCY CONV 3PIN
  • Unit Price $4.97000
  • TSL237-S-LF-ND
  • TSL257-LF - ams | TSL257-LF-ND DigiKey Electronics
  • TSL257-LF
  • ams
  • IC LIGHT TO VOLT CONV SIDELOOKER
  • Unit Price $2.93000
  • TSL257-LF-ND
  • EPM-4001 - TE Connectivity Measurement Specialties | 223-1882-ND DigiKey Electronics
  • EPM-4001
  • TE Connectivity Measurement Specialties
  • DETECTOR ASSY 8.07 SQMM
  • Unit Price $2.59000
  • 223-1882-ND
  • SI1142-M01-GMR - Silicon Labs | 336-3261-1-ND DigiKey Electronics
  • SI1142-M01-GMR
  • Silicon Labs
  • SENS IR PROXIMITY AMB LT 10QFN
  • Unit Price $4.13000
  • 336-3261-1-ND
  • TPIS 1T 1084 - Excelitas Technologies | 1601-1014-ND DigiKey Electronics
  • TPIS 1T 1084
  • Excelitas Technologies
  • CALIPILE TO39 REMOTE IR SENSING
  • Unit Price $21.17000
  • 1601-1014-ND
Additional Resources
Standard Package ? 500
Other Names 300320006
TSL261-R-LF
TSL261RLF

20:31:02 9/25/2018