TSL260R-LF Optical Sensor IR 940nm Voltage Radial - 3 Leads
Product Overview
Digi-Key Part Number TSL260-R-LF-ND
Copy   TSL260-R-LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSL260R-LF

Copy   TSL260R-LF
Description IC IR LIGHT-VOLT CONV SIDELOOKER
Copy   IC IR LIGHT-VOLT CONV SIDELOOKER
Detailed Description

Optical Sensor IR 940nm Voltage Radial - 3 Leads

Copy   Optical Sensor IR 940nm Voltage Radial - 3 Leads
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Bulk ?
Part Status Obsolete
Type IR
Wavelength 940nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole, Right Angle
Package / Case Radial - 3 Leads
Supplier Device Package 3 Lead Sidelooker
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTE-4206 - Lite-On Inc. | 160-1028-ND DigiKey Electronics
  • LTE-4206
  • Lite-On Inc.
  • EMITTER IR 940NM 60MA T-1
  • Unit Price $0.56000
  • 160-1028-ND
  • TSL257-LF - ams | TSL257-LF-ND DigiKey Electronics
  • TSL257-LF
  • ams
  • IC LIGHT TO VOLT CONV SIDELOOKER
  • Unit Price $2.66000
  • TSL257-LF-ND
  • LTC1669CS5#TRMPBF - Linear Technology/Analog Devices | LTC1669CS5#TRMPBFCT-ND DigiKey Electronics
  • LTC1669CS5#TRMPBF
  • Linear Technology/Analog Devices
  • IC DAC 10BIT R-R I2C TSOT23-5
  • Unit Price $4.25000
  • LTC1669CS5#TRMPBFCT-ND
  • TSAL6100 - Vishay Semiconductor Opto Division | 751-1203-ND DigiKey Electronics
  • TSAL6100
  • Vishay Semiconductor Opto Division
  • EMITTER IR 940NM 100MA RADIAL
  • Unit Price $0.57000
  • 751-1203-ND
Additional Resources
Standard Package ? 500
Other Names 300310004
TSL260-R-LF
TSL260RLF

08:29:41 11/21/2018