Add To Favorites
TSL2583FN Optical Sensor Ambient 640nm I²C 6-WDFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
5 2.26400 $11.32
10 1.94100 $19.41
25 1.55320 $38.83
50 1.42360 $71.18
100 1.29430 $129.43
500 1.13248 $566.24
1,000 1.00305 $1,003.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSL2583-FNCT-ND
Copy   TSL2583-FNCT-ND
Quantity Available 3,207
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSL2583FN

Copy   TSL2583FN
Description IC LIGHT TO DGTL CONV 6-DFN
Copy   IC LIGHT TO DGTL CONV 6-DFN
Detailed Description

Optical Sensor Ambient 640nm I²C 6-WDFN

Copy   Optical Sensor Ambient 640nm I²C 6-WDFN
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Ambient
Wavelength 640nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -30°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package 6-DFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names TSL2583-FNCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : TSL2583-FNDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,207 - Immediate
  • Unit Price: Digi-Reel®

01:40:23 1/19/2019