Add To Favorites
TSL2581CS Optical Sensor Ambient 640nm I²C 6-WFBGA, CSPBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
5 2.75200 $13.76
10 2.28700 $22.87
25 1.90560 $47.64
50 1.69400 $84.70
100 1.60930 $160.93
500 1.35520 $677.60
1,000 1.27050 $1,270.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSL2581-CSCT-ND
Copy   TSL2581-CSCT-ND
Quantity Available 2,034
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSL2581CS

Copy   TSL2581CS
Description IC LIGHT TO DGTL CONV 6CHIPSCALE
Copy   IC LIGHT TO DGTL CONV 6CHIPSCALE
Detailed Description

Optical Sensor Ambient 640nm I²C 6-WFBGA, CSPBGA

Copy   Optical Sensor Ambient 640nm I²C 6-WFBGA, CSPBGA
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Ambient
Wavelength 640nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -30°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-WFBGA, CSPBGA
Supplier Device Package 6-CSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • TSL2581CS-DB
  • ams
  • EVAL BOARD FOR TSL2581
  • Unit Price $43.31000
  • TSL2581CS-DB-ND
Additional Resources
Standard Package ? 1
Other Names TSL2581-CSCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : TSL2581-CSDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,034 - Immediate
  • Unit Price: Digi-Reel®

13:43:10 1/22/2019