Add To Favorites
TSL2540-EVM TSL2540 - Light, Ambient Sensor Evaluation Board
Product Overview
Digi-Key Part Number TSL2540-EVM-ND
Copy   TSL2540-EVM-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSL2540-EVM

Copy   TSL2540-EVM
Description EVAL BOARD FOR TSL2540
Copy   EVAL BOARD FOR TSL2540
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

TSL2540 - Light, Ambient Sensor Evaluation Board

Copy   TSL2540 - Light, Ambient Sensor Evaluation Board
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Active
Sensor Type Light, Ambient
Sensing Range -
Interface I²C
Sensitivity -
Voltage - Supply 1.7 V ~ 2 V
Embedded -
Supplied Contents Board(s)
Utilized IC / Part TSL2540
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TSL2540-DB - ams | TSL2540-DB-ND DigiKey Electronics
  • TSL2540-DB
  • ams
  • TSL2540 DAUGHTER BOARD
  • Unit Price $41.25000
  • TSL2540-DB-ND
  • TSL2740-DB - ams | TSL2740-DB-ND DigiKey Electronics
  • TSL2740-DB
  • ams
  • TSL2740 DAUGHTER BOARD
  • Unit Price $41.25000
  • TSL2740-DB-ND
Additional Resources
Standard Package ? 1
Other Names 990600968
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 240.63000 $240.63

Submit a request for quotation on quantities greater than those displayed.

00:00:47 9/23/2018