Add To Favorites
TSL2540-DB TSL2540 - Light, Ambient Sensor Evaluation Board
Product Overview
Digi-Key Part Number TSL2540-DB-ND
Copy   TSL2540-DB-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSL2540-DB

Copy   TSL2540-DB
Description TSL2540 DAUGHTER BOARD
Copy   TSL2540 DAUGHTER BOARD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

TSL2540 - Light, Ambient Sensor Evaluation Board

Copy   TSL2540 - Light, Ambient Sensor Evaluation Board
Documents & Media
Datasheets TSL2540 Datasheet
Online Catalog TSL2540 Evaluation Module and Daughter Board
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Active
Sensor Type Light, Ambient
Sensing Range -
Interface I²C
Sensitivity -
Voltage - Supply 1.7 V ~ 2 V
Embedded -
Supplied Contents Board(s)
Utilized IC / Part TSL2540
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TSL2540-EVM - ams | TSL2540-EVM-ND DigiKey Electronics
  • TSL2540-EVM
  • ams
  • EVAL BOARD FOR TSL2540
  • Unit Price $240.63000
  • TSL2540-EVM-ND
  • TSL2740-DB - ams | TSL2740-DB-ND DigiKey Electronics
  • TSL2740-DB
  • ams
  • TSL2740 DAUGHTER BOARD
  • Unit Price $41.25000
  • TSL2740-DB-ND
  • TSL2740-EVM - ams | TSL2740-EVM-ND DigiKey Electronics
  • TSL2740-EVM
  • ams
  • EVAL BOARD FOR TSL2740
  • Unit Price $240.63000
  • TSL2740-EVM-ND
  • TSL25403 - ams | TSL25403CT-ND DigiKey Electronics
  • TSL25403
  • ams
  • TSL25403 OQFN10 LF T&RDP
  • Unit Price $1.96000
  • TSL25403CT-ND
Additional Resources
Standard Package ? 1
Other Names 990600969
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.25000 $41.25

Submit a request for quotation on quantities greater than those displayed.

06:34:59 9/25/2018