Add To Favorites
TSL238T Optical Sensor Ambient 640nm Frequency 1510 (3825 Metric)
Product Overview
Digi-Key Part Number TSL238-TCT-ND
Copy   TSL238-TCT-ND
Quantity Available 106
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSL238T

Copy   TSL238T
Description IC LIGHT TO FREQUENCY CONV 4-TMB
Copy   IC LIGHT TO FREQUENCY CONV 4-TMB
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Optical Sensor Ambient 640nm Frequency 1510 (3825 Metric)

Copy   Optical Sensor Ambient 640nm Frequency 1510 (3825 Metric)
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 640nm
Proximity Detection No
Output Type Frequency
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 70°C
Mounting Type Surface Mount
Package / Case 1510 (3825 Metric)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TSL237T - ams | TSL237-TCT-ND DigiKey Electronics
  • TSL237T
  • ams
  • IC LIGHT TO FREQUENCY CONV 4-TMB
  • Unit Price $5.31000
  • TSL237-TCT-ND
  • TSL235R-LF - ams | TSL235-R-LF-ND DigiKey Electronics
  • TSL235R-LF
  • ams
  • IC LIGHT TO FREQUENCY CONV 3PIN
  • Unit Price $4.71000
  • TSL235-R-LF-ND
  • OPT301M - Texas Instruments | OPT301M-ND DigiKey Electronics
  • OPT301M
  • Texas Instruments
  • IC PHOTODIODE/AMPLIFIER TO-99-8
  • Unit Price $90.64000
  • OPT301M-ND
  • TSL237S-LF - ams | TSL237-S-LF-ND DigiKey Electronics
  • TSL237S-LF
  • ams
  • IC LIGHT TO FREQUENCY CONV 3PIN
  • Unit Price $4.97000
  • TSL237-S-LF-ND
  • TCS3200D-TR - ams | TCS3200D-TRCT-ND DigiKey Electronics
  • TCS3200D-TR
  • ams
  • IC COLOR SENSOR LIGHT-FREQ 8SOIC
  • Unit Price $5.27000
  • TCS3200D-TRCT-ND
Additional Resources
Standard Package ? 1
Other Names TSL238-TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.51000 $5.51
5 4.86400 $24.32
10 4.29700 $42.97
25 3.48600 $87.15
50 3.08060 $154.03
100 2.99960 $299.96
500 2.51318 $1,256.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSL238-TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.13730
  • Digi-Reel® ? : TSL238-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 106 - Immediate
  • Unit Price: Digi-Reel®

06:39:42 9/19/2018