Add To Favorites
TMG49033 Optical Sensor Ambient, Gesture 615nm, 525nm, 465nm I²C 8-SMD Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.06000 $6.06
5 5.34600 $26.73
10 4.72200 $47.22
25 3.83120 $95.78
50 3.38580 $169.29
100 3.29670 $329.67
500 2.76210 $1,381.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMG49033CT-ND
Copy   TMG49033CT-ND
Quantity Available 6,891
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMG49033

Copy   TMG49033
Description MOD COLOR ALS PROX SENSOR 8PIN
Copy   MOD COLOR ALS PROX SENSOR 8PIN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optical Sensor Ambient, Gesture 615nm, 525nm, 465nm I²C 8-SMD Module

Copy   Optical Sensor Ambient, Gesture 615nm, 525nm, 465nm I²C 8-SMD Module
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient, Gesture
Wavelength 615nm, 525nm, 465nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TMG4903 EVM - ams | TMG4903EVM-ND DigiKey Electronics
  • TMG4903 EVM
  • ams
  • EVAL MODULE FOR TMG4903
  • Unit Price $218.75000
  • TMG4903EVM-ND
You May Also Be Interested In
  • AK9750 - AKM Semiconductor Inc. | 974-1145-1-ND DigiKey Electronics
  • AK9750
  • AKM Semiconductor Inc.
  • IC SENSOR 4CHH INFRARED 10SON
  • Unit Price $10.97000
  • 974-1145-1-ND
  • VCNL4040M3OE - Vishay Semiconductor Opto Division | VCNL4040M3OECT-ND DigiKey Electronics
  • VCNL4040M3OE
  • Vishay Semiconductor Opto Division
  • IC SENSOR PROX/AMB LIGHT 8SMD
  • Unit Price $2.65000
  • VCNL4040M3OECT-ND
  • APDS-9500 - Broadcom Limited | 516-3579-1-ND DigiKey Electronics
  • APDS-9500
  • Broadcom Limited
  • IMAGING BASED PS + GS
  • Unit Price $7.91000
  • 516-3579-1-ND
  • VCNL3020-GS08 - Vishay Semiconductor Opto Division | VCNL3020-GS08CT-ND DigiKey Electronics
  • VCNL3020-GS08
  • Vishay Semiconductor Opto Division
  • PROXIMITY SENSOR IR EMITTER SMD
  • Unit Price $3.01000
  • VCNL3020-GS08CT-ND
  • VL53L0CXV0DH/1 - STMicroelectronics | 497-16538-1-ND DigiKey Electronics
  • VL53L0CXV0DH/1
  • STMicroelectronics
  • SENSOR LASER DISTANCE TOF 2M
  • Unit Price $5.97000
  • 497-16538-1-ND
Additional Resources
Standard Package ? 1
Other Names TMG49033CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TMG49033TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.18700
  • Digi-Reel® ? : TMG49033DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,891 - Immediate
  • Unit Price: Digi-Reel®

02:03:18 1/23/2019