Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number TMD2772-DB-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

TMD2772-DB

Description TMD2772X DAUGHTER BOARD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

TMD2772 - Proximity, Infrared and Ambient Light Sensor Evaluation Board

Documents & Media
Online Catalog TMD2772 Evaluation Module and Daughter Board
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Active
Sensor Type Proximity, Infrared and Ambient Light
Sensing Range -
Interface I²C, Serial
Sensitivity -
Voltage - Supply 2.2 V ~ 3.6 V
Embedded -
Supplied Contents Board(s)
Utilized IC / Part TMD2772
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 990600658

17:24:19 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.31000 $43.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback