Add To Favorites
TMD2771-DB TMD2771 - Proximity, Infrared and Ambient Light Sensor Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.38000 $39.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMD2771-DB-ND
Copy   TMD2771-DB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMD2771-DB

Copy   TMD2771-DB
Description TMD2771 DAUGHTER BOARD
Copy   TMD2771 DAUGHTER BOARD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

TMD2771 - Proximity, Infrared and Ambient Light Sensor Evaluation Board

Copy   TMD2771 - Proximity, Infrared and Ambient Light Sensor Evaluation Board
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Active
Sensor Type Proximity, Infrared and Ambient Light
Sensing Range -
Interface I²C, Serial
Sensitivity -
Voltage - Supply 2.6 V ~ 3.6 V
Embedded -
Supplied Contents Board(s)
Utilized IC / Part TMD2771
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 990600634

00:02:51 1/17/2019