Add To Favorites
TDC-GP30YD-F01 3K
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.54000 $11.54
5 10.12000 $50.60
10 9.10800 $91.08
25 8.09600 $202.40
50 7.48880 $374.44
100 6.47680 $647.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TDC-GP30YD-F013KCT-ND
Copy   TDC-GP30YD-F013KCT-ND
Quantity Available 1,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDC-GP30YD-F01 3K

Copy   TDC-GP30YD-F01 3K
Description IC ULTRASONIC FLOW SENSOR 32QFN
Copy   IC ULTRASONIC FLOW SENSOR 32QFN
Manufacturer Standard Lead Time 35 Weeks
Documents & Media
Datasheets TDC-GP30
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Converter
Input Type Logic
Output Type Logic
Current - Supply 1.9µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • GP30-DEV-KIT - ams | GP30-DEV-KIT-ND DigiKey Electronics
  • GP30-DEV-KIT
  • ams
  • EVAL KIT GP30
  • Unit Price $273.00000
  • GP30-DEV-KIT-ND
  • GP30-DEMO-US-F01 - ams | GP30-DEMO-US-F01-ND DigiKey Electronics
  • GP30-DEMO-US-F01
  • ams
  • GP30-DEMO-US-F01 ULTRASCHALL
  • Unit Price $85.31000
  • GP30-DEMO-US-F01-ND
You May Also Be Interested In
  • CSTCR4M00G53-R0 - Murata Electronics North America | 490-1200-1-ND DigiKey Electronics
  • CSTCR4M00G53-R0
  • Murata Electronics North America
  • CER RES 4.0000MHZ 15PF SMD
  • Unit Price $0.42000
  • 490-1200-1-ND
  • 0022035025 - Molex, LLC | WM18886-ND DigiKey Electronics
  • 0022035025
  • Molex, LLC
  • CONN HEADER 2POS 2.5MM VERT TIN
  • Unit Price $0.44000
  • WM18886-ND
Additional Resources
Standard Package ? 1
Other Names TDC-GP30YD-F01 3KCT
TDC-GP30YD-F01 3KCT-ND
TDC-GP30YD-F013KCT
TDC-GP30YD-F01CT
TDC-GP30YD-F01CT-ND
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : TDC-GP30YD-F013KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,960 - Immediate
  • Unit Price: Digi-Reel®

13:34:56 12/18/2018