Add To Favorites
TDC-GP30YA-F01 3K
Product Overview
Digi-Key Part Number TDC-GP30YA-F013KCT-ND
Copy   TDC-GP30YA-F013KCT-ND
Quantity Available 2,399
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDC-GP30YA-F01 3K

Copy   TDC-GP30YA-F01 3K
Description IC ULTRASONIC FLOW SENSOR 40QFN
Copy   IC ULTRASONIC FLOW SENSOR 40QFN
Manufacturer Standard Lead Time 35 Weeks
Documents & Media
Datasheets TDC-GP30
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Converter
Input Type Digital
Output Type Digital
Interface SPI, UART
Current - Supply 1.9µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • GP30-DEV-KIT - ams | GP30-DEV-KIT-ND DigiKey Electronics
  • GP30-DEV-KIT
  • ams
  • EVAL KIT GP30
  • Unit Price $300.30000
  • GP30-DEV-KIT-ND
  • GP30-DEMO-US-F01 - ams | GP30-DEMO-US-F01-ND DigiKey Electronics
  • GP30-DEMO-US-F01
  • ams
  • GP30-DEMO-US-F01 ULTRASCHALL
  • Unit Price $93.84000
  • GP30-DEMO-US-F01-ND
You May Also Be Interested In
  • LMP7711MK/NOPB - Texas Instruments | LMP7711MK/NOPBCT-ND DigiKey Electronics
  • LMP7711MK/NOPB
  • Texas Instruments
  • IC OPAMP GP 17MHZ RRO 6SOT
  • Unit Price $2.14000
  • LMP7711MK/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names TDC-GP30YA-F01 3KCT
TDC-GP30YA-F01 3KCT-ND
TDC-GP30YA-F013KCT
TDC-GP30YA-F01CT
TDC-GP30YA-F01CT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.03000 $13.03
5 11.42600 $57.13
10 10.28400 $102.84
25 9.14120 $228.53
50 8.45560 $422.78
100 7.31300 $731.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : TDC-GP30YA-F013KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,399 - Immediate
  • Unit Price: Digi-Reel®

13:54:37 9/25/2018