Add To Favorites
TDC-GP22 5K T&R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.52000 $8.52
5 7.51400 $37.57
10 6.63700 $66.37
25 5.38520 $134.63
50 4.75900 $237.95
100 4.63370 $463.37
500 3.88228 $1,941.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TDC-GP225KT&RCT-ND
Copy   TDC-GP225KT&RCT-ND
Quantity Available 12,055
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TDC-GP22 5K T&R

Copy   TDC-GP22 5K T&R
Description IC ULTRASONIC FLOW SENSOR 32QFN
Copy   IC ULTRASONIC FLOW SENSOR 32QFN
Manufacturer Standard Lead Time 35 Weeks
Documents & Media
Datasheets TDC-GP22
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Converter
Input Type -
Output Type -
Interface 4-Wire SPI Serial
Current - Supply 100nA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • GP22-EVA-KIT - ams | GP22-EVA-KIT-ND DigiKey Electronics
  • GP22-EVA-KIT
  • ams
  • EVAL KIT GP22
  • Unit Price $300.30000
  • GP22-EVA-KIT-ND
You May Also Be Interested In
  • CSTCR4M00G53-R0 - Murata Electronics North America | 490-1200-1-ND DigiKey Electronics
  • CSTCR4M00G53-R0
  • Murata Electronics North America
  • CER RES 4.0000MHZ 15PF SMD
  • Unit Price $0.42000
  • 490-1200-1-ND
  • NFM21PC105B1C3D - Murata Electronics North America | 490-3912-1-ND DigiKey Electronics
  • NFM21PC105B1C3D
  • Murata Electronics North America
  • CAP FEEDTHRU 1UF 20% 16V 0805
  • Unit Price $0.24000
  • 490-3912-1-ND
  • LP2980AIM5-3.3/NOPB - Texas Instruments | LP2980AIM5-3.3/NOPBCT-ND DigiKey Electronics
  • LP2980AIM5-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 50MA SOT23-5
  • Unit Price $0.75000
  • LP2980AIM5-3.3/NOPBCT-ND
  • PPTC082LFBN-RC - Sullins Connector Solutions | S7076-ND DigiKey Electronics
  • PPTC082LFBN-RC
  • Sullins Connector Solutions
  • CONN HEADER FMAL 16PS .1" DL TIN
  • Unit Price $0.99000
  • S7076-ND
Additional Resources
Standard Package ? 1
Other Names TDC-GP22 5K T&RCT
TDC-GP22 5K T&RCT-ND
TDC-GP225KT&RCT
TDC-GP22CT
TDC-GP22CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDC-GP225KT&RTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $3.07395
  • Digi-Reel® ? : TDC-GP225KT&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,055 - Immediate
  • Unit Price: Digi-Reel®

18:45:18 10/20/2018