Photo Not Available
IDS-PM24-33 IC
Product Overview
Digi-Key Part Number IDS-PM24-33-ND
Copy   IDS-PM24-33-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IDS-PM24-33

Copy   IDS-PM24-33
Description IC RFID SMD
Copy   IC RFID SMD
Detailed Description

IC

Copy    IC
Documents & Media
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Obsolete
Type -
Frequency -
Standards -
Interface -
Voltage - Supply -
Operating Temperature -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

20:33:28 12/15/2018