• Obsolete item.
Product Overview
Digi-Key Part Number IAQ2000I2CCON-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IAQ2000 I2C CON

Description IAQ-2000 MODULE LF I2C-IF W CON
Detailed Description

Sensor

Documents & Media
PCN Obsolescence/ EOL Mult Devices 22/Dec/2016
PCN Design/Specification IT180 PCB model 01/Jun/2017
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Obsolete
Type -
Accuracy -
Output -
Operating Temperature -
Voltage - Supply -
Current - Supply -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 500790014
IAQ2000 I2C CON-ND
IAQ2000I2CCON

04:23:37 7/23/2018

Send Feedback