USD
Favorite

DK-M3-LS-1.8-6 M3-LS Motor Controller/Driver Power Management Evaluation Board
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,010.00000 $2,010.00

Submit a request for quotation on quantities greater than those displayed.

DK-M3-LS-1.8-6

Datasheet
Digi-Key Part Number DK-M3-LS-1.8-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DK-M3-LS-1.8-6
Copy  
Description EVAL KIT M3-LS
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

M3-LS Motor Controller/Driver Power Management Evaluation Board

Copy  
Documents & Media
Video File
Design Resources Development Tool Selector
Datasheets M3-LS Datasheet
Online Catalog M3-LS-1.8 Developer’s Kit
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Part Status Active
Type Power Management
Function Motor Controller/Driver
Embedded -
Utilized IC / Part M3-LS
Primary Attributes USB Powered or External Supply
Supplied Contents Board(s), Cable(s)
Secondary Attributes I²C and SPI Interfaces
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DK-M3-LS-3.4-15

EVAL KIT M3-LS-3.4

ams

$3,000.00000 Details

DK-M3-L-1.8-TRK-6.0-S

EVAL KIT M3-L LINEAR MOTION

ams

$840.00000 Details

DK-M3-F-1.8-TRK-1.5-S

EVAL KIT M3-F FOCUS CAMERA

ams

$840.00000 Details

DK-RV-1.8-33

EVAL KIT SQUIGGLE MOTOR

ams

$540.00000 Details

DK-RV-1.8.TRK-33

EVAL KIT SQUIGGLE MOTOR + SENSOR

ams

$660.00000 Details
Additional Resources
Standard Package 1
Other Names 990600821