Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number CMV4000-3E12M1PP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CMV4000-3E12M1PP

Description IMAGE SENSORS & COLOR SENSORS AR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

CMOS Image Sensor 2048H x 2048V 5.5µm x 5.5µm 95-MicroPGA

Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? -
Part Status Active
Type CMOS
Pixel Size 5.5µm x 5.5µm
Active Pixel Array 2048H x 2048V
Frames per Second 180
Voltage - Supply 1.8 ~ 3.3V
Package / Case -
Supplier Device Package 95-MicroPGA
Operating Temperature -30°C ~ 70°C (TA)
 
For Use With
  • Photo Not Available
  • CMV2K/4K-EVAL2
  • ams
  • EVAL BOARD FOR CMV2000 CMV4000
  • Unit Price $8,709.62000
  • CMV2K/4K-EVAL2-ND
You May Also Be Interested In
  • Photo Not Available
  • CMV12000-2E12M1PA
  • ams
  • IMAGE SENSORS & COLOR SENSORS AR
  • Unit Price $2,215.56000
  • CMV12000-2E12M1PA-ND
  • CMV2000-3E12M1PP - ams | CMV2000-3E12M1PP-ND DigiKey Electronics
  • CMV2000-3E12M1PP
  • ams
  • IMAGE SENSORS & COLOR SENSORS AR
  • Unit Price $367.70000
  • CMV2000-3E12M1PP-ND
Additional Resources
Standard Package ? 1
Other Names 301950006

23:42:15 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 664.76000 $664.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback