Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number CMV300-4E7M1WP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CMV300-4E7M1WP

Description IMAGE SENSORS & COLOR SENSORS AR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

CMOS Image Sensor 640H x 480V 7.4µm x 7.4µm 58-BGA

Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? -
Part Status Active
Type CMOS
Pixel Size 7.4µm x 7.4µm
Active Pixel Array 640H x 480V
Frames per Second 120
Voltage - Supply 1.8V, 3.3V
Package / Case -
Supplier Device Package 58-BGA
Operating Temperature -30°C ~ 70°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 301970005

23:35:32 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 126.34000 $126.34
5 119.68800 $598.44
10 106.38900 $1,063.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback