CCS803 Alcohol Sensor Voltage
Product Overview
Digi-Key Part Number CCS803CT-ND
Copy   CCS803CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CCS803

Copy   CCS803
Description LOW POWER SENSOR FOR ETHANOL DET
Copy   LOW POWER SENSOR FOR ETHANOL DET
Detailed Description

Alcohol Sensor Voltage

Copy   Alcohol Sensor Voltage
Documents & Media
Datasheets CCS803 Datasheet
Design Resources Sensor Selector
Industrial Automation Product Selector
PCN Obsolescence/ EOL CCS803 23/Jan/2017
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Obsolete
Type Alcohol
Accuracy -
Output Voltage
Operating Temperature -5°C ~ 50°C
Voltage - Supply 1.5 V ~ 3.3 V
Current - Supply -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CCS811B-JOPD500 - ams | CCS811B-JOPD500CT-ND DigiKey Electronics
  • CCS811B-JOPD500
  • ams
  • LOW POWER DIGITAL SENSOR FOR IND
  • Unit Price $12.88000
  • CCS811B-JOPD500CT-ND
  • CCS811B-JOPR5K - ams | CCS811B-JOPR5KCT-ND DigiKey Electronics
  • CCS811B-JOPR5K
  • ams
  • CCS811B-JOPR5K LGA10 LF T&R
  • Unit Price $12.88000
  • CCS811B-JOPR5KCT-ND
  • 605-00011 - Parallax Inc. | 605-00011-ND DigiKey Electronics
  • 605-00011
  • Parallax Inc.
  • ALCOHOL BENZINE GAS SENSOR
  • Unit Price $4.99000
  • 605-00011-ND
  • AS-MLV-P2 - ams | AS-MLV-P2-ND DigiKey Electronics
  • AS-MLV-P2
  • ams
  • MOD MEMS GAS SENSOR VOC TO39
  • Unit Price $25.17000
  • AS-MLV-P2-ND
  • 968-035 - SPEC Sensors, LLC | 1684-1035-ND DigiKey Electronics
  • 968-035
  • SPEC Sensors, LLC
  • DGS-ETOH DIGITAL GAS SENSOR MODU
  • Unit Price $75.00000
  • 1684-1035-ND
Additional Resources
Standard Package ? 1
Other Names CCS803CT

06:22:08 9/22/2018