Add To Favorites
AS89010 16 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 16-SSOP
Product Overview
Digi-Key Part Number AS89010CT-ND
Copy   AS89010CT-ND
Quantity Available 964
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS89010

Copy   AS89010
Description ANALOG TO DIGITAL CONVERTER 16 B
Copy   ANALOG TO DIGITAL CONVERTER 16 B
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 16-SSOP

Copy   16 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 16-SSOP
Documents & Media
Datasheets AS89010 Preliminary~
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) -
Number of Inputs 4
Input Type -
Data Interface I²C
Number of A/D Converters 4
Architecture Sigma-Delta
Reference Type Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • AS89020 - ams | AS89020CT-ND DigiKey Electronics
  • AS89020
  • ams
  • ANALOG TO DIGITAL CONVERTER 12 B
  • Unit Price $17.14000
  • AS89020CT-ND
  • AS89000 - ams | AS89000-ND DigiKey Electronics
  • AS89000
  • ams
  • 4 CHANNEL AMPLIFIER
  • Unit Price $7.11000
  • AS89000-ND
  • MCP3428-E/ST - Microchip Technology | MCP3428-E/ST-ND DigiKey Electronics
  • MCP3428-E/ST
  • Microchip Technology
  • IC ADC 16BIT I2C 15SPS 14TSSOP
  • Unit Price $3.74000
  • MCP3428-E/ST-ND
Additional Resources
Standard Package ? 1
Other Names AS89010CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.59000 $13.59
10 12.22700 $122.27
25 11.13960 $278.49
100 10.05290 $1,005.29
250 9.23780 $2,309.45
500 8.42270 $4,211.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS89010TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $7.12429
  • Digi-Reel® ? : AS89010DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 964 - Immediate
  • Unit Price: Digi-Reel®

13:21:37 9/20/2018