• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number AS73210CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS73210

Description XYZ COLOR SENSOR SMD QFN16 PKG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Color Sensor 16-QFN

Documents & Media
Datasheets AS73210
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Last Time Buy
Output Voltage, XYZ
Voltage - Supply 2.5V ~ 5V
Current - Supply (Max) -
Operating Temperature -20°C ~ 100°C
Package / Case 16-QFN
 
You May Also Be Interested In
  • AS89010 - ams | AS89010CT-ND DigiKey Electronics
  • AS89010
  • ams
  • ANALOG TO DIGITAL CONVERTER 16 B
  • Unit Price $13.27000
  • AS89010CT-ND
  • TCS34725FN - ams | TCS34725FNCT-ND DigiKey Electronics
  • TCS34725FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price $4.53000
  • TCS34725FNCT-ND
  • TCS3200D-TR - ams | TCS3200D-TRCT-ND DigiKey Electronics
  • TCS3200D-TR
  • ams
  • IC COLOR SENSOR LIGHT-FREQ 8SOIC
  • Unit Price $5.27000
  • TCS3200D-TRCT-ND
Additional Resources
Standard Package ? 1
Other Names AS73210CT

00:11:43 6/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS73210TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.89197
Send Feedback