Add To Favorites
Product Overview
Digi-Key Part Number AS7221-BLGTCT-ND
Quantity Available 1,959
Can ship immediately
Manufacturer

Manufacturer Part Number

AS7221-BLGT

Description DIGITAL AMBIENT LIGHT SENSOR LGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Optical Sensor Ambient PWM, SPI® 20-BFLGA

Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength -
Proximity Detection No
Output Type PWM, SPI®
Voltage - Supply 3V, 15V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-BFLGA
Supplier Device Package 20-LGA (4.5x4.7)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names AS7221-BLGTCT
AS7221CT
AS7221CT-ND

11:40:19 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.89000 $10.89
5 9.55400 $47.77
10 8.59900 $85.99
25 7.64360 $191.09
50 7.07020 $353.51
100 6.11480 $611.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS7221-BLGTTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $4.86840
  • Digi-Reel® ? : AS7221-BLGTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback