• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number AS5247-HMFMCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS5247-HMFM

Description IC ENCODER ROTARY 40MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer ams
Series Automotive, AEC-Q100
Part Status Discontinued at Digi-Key
Encoder Type Magnetic
Output Type PWM
Pulses per Revolution Programmable
Voltage - Supply 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
For Use With
Related Products
You May Also Be Interested In
  • AS5130-ASSP - ams | AS5130-ASSPCT-ND DigiKey Electronics
  • AS5130-ASSP
  • ams
  • IC ENCODER ROTARY 8-BIT 16-SSOP
  • Unit Price $9.33000
  • AS5130-ASSPCT-ND
Additional Resources
Standard Package ? 1
Other Names AS5247-HMFMCT
AS5247-HMFTCT-ND
AS5247-HTSM
AS5247-HTSMCT
AS5247-HTSMCT-ND

00:44:30 5/28/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5247-HMFMTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $12.29663
Send Feedback