USD
Favorite

AS5047D-ATSM Rotary Encoder Magnetic Programmable PWM
Price & Procurement
332 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.46000 $8.46
5 7.42600 $37.13
10 6.68300 $66.83
25 5.94000 $148.50
50 5.49460 $274.73
100 4.75200 $475.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AS5047D-ATSTTR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $3.77000
  • Cut Tape (CT)  : AS5047D-ATSTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,996 - Immediate
  • Unit Price: $6.90000
  • Digi-Reel®  : AS5047D-ATSTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,996 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : AS5047D-ATSMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $4.05000
  • Cut Tape (CT)  : AS5047D-ATSMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 332 - Immediate
  • Unit Price: $8.46000

AS5047D-ATSM

Datasheet
Digi-Key Part Number AS5047D-ATSMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS5047D-ATSM
Copy  
Description ROTARY ENCODER MAGNETIC PROG
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Rotary Encoder Magnetic Programmable PWM

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Digi-Reel® 
Part Status Active
Encoder Type Magnetic
Output Type PWM
Pulses per Revolution Programmable
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

AS5047D-TS_EK_AB

SOCKET BOARD AS5047D

ams

$16.76000 Details

AS5X47D-TO_EK_ST

EVAL KIT FOR AS5X47D

ams

$57.75000 Details

SD4Y-EK-XX-PB

BOARD PROGRAM FOR AS5XXX

ams

$1,860.00000 Details

AS5X47-TS_EK_SB

DEV KIT FOR AS5X47

ams

$110.25000 Details
You May Also Be Interested In

AS5132-HSSM

ROTARY ENCODER MAGNETIC

ams

$7.62000 Details

AS5048A-HTSP-500

SENSOR ANGLE 360DEG SMD

ams

$9.34000 Details

AS5047D-TS_EK_AB

SOCKET BOARD AS5047D

ams

$16.76000 Details

AS5047D-ATST

ROTARY ENCODER MAGNETIC PROG

ams

$6.90000 Details

AS5047P-ATSM

ROTARY ENCODER MAGNETIC PROG

ams

$11.82000 Details

AS5047P-TS_EK_AB

BOARD ADAPTER AS5047P

ams

$16.76000 Details
Additional Resources
Standard Package 1
Other Names AS5047D-ATSMDKR