Add To Favorites
AS5043-ASST Rotary Encoder Magnetic Voltage
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.01000 $13.01
5 11.41200 $57.06
10 10.27100 $102.71
25 9.13000 $228.25
50 8.44520 $422.26
100 7.30400 $730.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AS5043-ASSTDKR-ND
Copy   AS5043-ASSTDKR-ND
Quantity Available 7,416
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS5043-ASST

Copy   AS5043-ASST
Description ROTARY ENCODER MAGNETIC
Copy   ROTARY ENCODER MAGNETIC
Detailed Description

Rotary Encoder Magnetic Voltage

Copy   Rotary Encoder Magnetic  Voltage
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Not For New Designs
Encoder Type Magnetic
Output Type Voltage
Pulses per Revolution -
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SD4Y-EK-XX-PB - ams | SD4Y-EK-XX-PB-ND DigiKey Electronics
  • SD4Y-EK-XX-PB
  • ams
  • BOARD PROGRAM FOR AS5XXX
  • Unit Price $1,945.38000
  • SD4Y-EK-XX-PB-ND
You May Also Be Interested In
  • AS5043-ASSM - ams | AS5043-ASSM-ND DigiKey Electronics
  • AS5043-ASSM
  • ams
  • SENSOR ANGLE 360DEG
  • Unit Price $6.43250
  • AS5043-ASSM-ND
  • AS5040-ASST - ams | AS5040-ASSTCT-ND DigiKey Electronics
  • AS5040-ASST
  • ams
  • ROTARY ENCODER MAGNETIC 512PPR
  • Unit Price $13.83000
  • AS5040-ASSTCT-ND
  • AS5047D-ATSM - ams | AS5047D-ATSMCT-ND DigiKey Electronics
  • AS5047D-ATSM
  • ams
  • ROTARY ENCODER MAGNETIC PROG
  • Unit Price $11.10000
  • AS5047D-ATSMCT-ND
  • AS5134-ZSST - ams | AS5134-ZSSTCT-ND DigiKey Electronics
  • AS5134-ZSST
  • ams
  • ROTARY ENCODER MAGNETIC
  • Unit Price $7.62000
  • AS5134-ZSSTCT-ND
  • AS5134-ZSSM - ams | AS5134-ZSSMCT-ND DigiKey Electronics
  • AS5134-ZSSM
  • ams
  • ROTARY ENCODER MAGNETIC
  • Unit Price $6.26000
  • AS5134-ZSSMCT-ND
Additional Resources
Standard Package ? 1
Other Names AS5043-ASSTDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5043-ASSTTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $5.81000
  • Cut Tape (CT) ? : AS5043-ASSTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,416 - Immediate
  • Unit Price: $13.01000

14:52:55 6/25/2019