Add To Favorites
Product Overview
Digi-Key Part Number AS5030CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS5030

Description IC ENCODER ROTARY 8-BIT 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Active
Encoder Type Magnetic
Output Type PWM
Pulses per Revolution -
Voltage - Supply 4.5 V ~ 5.5 V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
For Use With
  • SD4Y-EK-XX-PB - ams | SD4Y-EK-XX-PB-ND DigiKey Electronics
  • SD4Y-EK-XX-PB
  • ams
  • BOARD PROGRAM FOR AS5XXX
  • Unit Price $1,904.13000
  • SD4Y-EK-XX-PB-ND
Related Products
You May Also Be Interested In
  • AS5600-ASOM - ams | AS5600-ASOMCT-ND DigiKey Electronics
  • AS5600-ASOM
  • ams
  • IC SENSOR MAG ROTARY 12BIT 8SOIC
  • Unit Price $4.07000
  • AS5600-ASOMCT-ND
  • AS5130-ASSP - ams | AS5130-ASSPCT-ND DigiKey Electronics
  • AS5130-ASSP
  • ams
  • IC ENCODER ROTARY 8-BIT 16-SSOP
  • Unit Price $9.33000
  • AS5130-ASSPCT-ND
  • AS5047D-ATSM - ams | AS5047D-ATSMCT-ND DigiKey Electronics
  • AS5047D-ATSM
  • ams
  • IC ENCODER ROTARY 14TSSOP
  • Unit Price $12.32000
  • AS5047D-ATSMCT-ND
  • AS5134-ZSST - ams | AS5134-ZSSTCT-ND DigiKey Electronics
  • AS5134-ZSST
  • ams
  • IC ENCODER PROG 20-SSOP
  • Unit Price $8.46000
  • AS5134-ZSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names AS5030-ATSTCT
AS5030-ATSTCT-ND
AS5030CT

15:18:12 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.95000 $6.95
10 6.25500 $62.55
25 5.69880 $142.47
100 5.14290 $514.29
250 4.72588 $1,181.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5030TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $4.48156
  • Digi-Reel® ? : AS5030DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback