Add To Favorites
AS5013-IQFT Hall Effect Sensor X, Y Axis 16-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.70000 $7.70
5 6.79800 $33.99
10 6.00500 $60.05
25 4.87200 $121.80
50 4.30540 $215.27
100 4.19210 $419.21
500 3.51230 $1,756.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AS5013-IQFT-1000CT-ND
Copy   AS5013-IQFT-1000CT-ND
Quantity Available 34,907
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS5013-IQFT

Copy   AS5013-IQFT
Description SENSOR LINEAR I2C 16QFN
Copy   SENSOR LINEAR I2C 16QFN
Detailed Description

Hall Effect Sensor X, Y Axis 16-QFN (4x4)

Copy   Hall Effect Sensor X, Y Axis 16-QFN (4x4)
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Hall Effect
Axis X, Y
Output Type I²C
Sensing Range 30mT ~ 120mT
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply (Max) 10mA
Current - Output (Max) -
Resolution 8 b
Bandwidth -
Operating Temperature -20°C ~ 80°C (TA)
Features -
Package / Case 16-UQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MIKROE-1506 - MikroElektronika | 1471-1465-ND DigiKey Electronics
  • MIKROE-1506
  • MikroElektronika
  • JOYSTICK CLICK
  • Unit Price $22.44000
  • 1471-1465-ND
You May Also Be Interested In
  • AS5510-DSOM - ams | AS5510-DSOMCT-ND DigiKey Electronics
  • AS5510-DSOM
  • ams
  • SENSOR LINEAR I2C 8SOIC
  • Unit Price $2.48000
  • AS5510-DSOMCT-ND
  • MIKROE-1506 - MikroElektronika | 1471-1465-ND DigiKey Electronics
  • MIKROE-1506
  • MikroElektronika
  • JOYSTICK CLICK
  • Unit Price $22.44000
  • 1471-1465-ND
  • BMM150 - Bosch Sensortec | 828-1044-1-ND DigiKey Electronics
  • BMM150
  • Bosch Sensortec
  • SENSOR MAGMTR SPI 12WLCSP
  • Unit Price $2.05000
  • 828-1044-1-ND
  • A1454KLETR-4N-T - Allegro MicroSystems, LLC | 620-1737-1-ND DigiKey Electronics
  • A1454KLETR-4N-T
  • Allegro MicroSystems, LLC
  • SENSOR LINEAR I2C 8TSSOP
  • Unit Price $2.74000
  • 620-1737-1-ND
Additional Resources
Standard Package ? 1
Other Names AS5013-IQFT-1000CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5013-IQFT-1000TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 34,000 - Immediate
  • Unit Price: $2.98700
  • Digi-Reel® ? : AS5013-IQFT-1000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,907 - Immediate
  • Unit Price: Digi-Reel®

22:41:10 12/10/2018