Add To Favorites
AS3953B-BTWM RFID Transponder IC 13.56MHz ISO 14443 SPI 1.65 V ~ 3.6 V 10-XFBGA, WLCSP
Product Overview
Digi-Key Part Number AS3953B-BTWMCT-ND
Copy   AS3953B-BTWMCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS3953B-BTWM

Copy   AS3953B-BTWM
Description IC INTERFACE
Copy   IC INTERFACE
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RFID Transponder IC 13.56MHz ISO 14443 SPI 1.65 V ~ 3.6 V 10-XFBGA, WLCSP

Copy   RFID Transponder IC 13.56MHz ISO 14443 SPI 1.65 V ~ 3.6 V 10-XFBGA, WLCSP
Documents & Media
Datasheets AS3953B~
Online Catalog AS3953
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 14443
Interface SPI
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 10-XFBGA, WLCSP
Supplier Device Package 10-WLCSP (1.59x1.25)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • M24LR16E-RMC6T/2 - STMicroelectronics | 497-11601-1-ND DigiKey Electronics
  • M24LR16E-RMC6T/2
  • STMicroelectronics
  • NFC/RFID 16KBIT EEPROM 13.56MHZ
  • Unit Price $1.58000
  • 497-11601-1-ND
Additional Resources
Standard Package ? 1
Other Names AS3953B-BTWMCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.68200 $16.82
25 1.50160 $37.54
100 1.35140 $135.14
250 1.20120 $300.30
500 1.05106 $525.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS3953B-BTWMTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.82940
  • Digi-Reel® ? : AS3953B-BTWMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AS3953B-BTWT-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.71500

07:03:35 9/22/2018