• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AS3810DB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS3810 DB

Description AS3810 DEMOBOARD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

AS3810 16, Non-Isolated Outputs LED Driver Evaluation Board

Documents & Media
PCN Obsolescence/ EOL Mult Devices 28/Nov/2017
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Obsolete
Current - Output / Channel -
Outputs and Type 16, Non-Isolated
Voltage - Output -
Features Serial Interface
Voltage - Input -
Supplied Contents Board(s)
Utilized IC / Part AS3810
 
Associated Product
  • USB-BOX - ams | USB-BOX-ND DigiKey Electronics
  • USB-BOX
  • ams
  • INTERFACE BOARD FOR A1115 DB
  • Unit Price $122.72000
  • USB-BOX-ND
Additional Resources
Standard Package ? 1
Other Names 990600429
AS3810
AS3810 DB-ND
AS3810DB

07:32:56 5/20/2018

Send Feedback