Add To Favorites
Product Overview
Digi-Key Part Number AS3729-BWLMCT-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Manufacturer Part Number

AS3729-BWLM

Description IC PMU 16WLCSP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Handheld/Mobile Devices PMIC 16-WLCSP (1.62x1.62)

Documents & Media
Datasheets AS3729
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply -
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFBGA, WLCSP
Supplier Device Package 16-WLCSP (1.62x1.62)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AS3729-BWLMCT

19:34:24 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.98300 $9.83
25 0.88840 $22.21
100 0.77720 $77.72
250 0.68208 $170.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS3729-BWLMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.58520
  • Digi-Reel® ? : AS3729-BWLMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback