Add To Favorites
AS3561 EVAL BOARD AS3561 - Headphones, 2-Channel (Stereo) Output Class H Audio Amplifier Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.38000 $89.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AS3561EVALBOARD-ND
Copy   AS3561EVALBOARD-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS3561 EVAL BOARD

Copy   AS3561 EVAL BOARD
Description AS3561 EVAL BOARD
Copy   AS3561 EVAL BOARD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AS3561 - Headphones, 2-Channel (Stereo) Output Class H Audio Amplifier Evaluation Board

Copy   AS3561 - Headphones, 2-Channel (Stereo) Output Class H Audio Amplifier Evaluation Board
Documents & Media
Datasheets AS3561 Datasheet
Online Catalog AS3561 Evaluation Board
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Active
Amplifier Type Class H
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 30mW x 2 @ 16 Ohm
Voltage - Supply 2.3 V ~ 5.5 V
Board Type Fully Populated
Utilized IC / Part AS3561
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 990600270
AS3561 EVAL BOARD-ND
AS3561EVALBOARD

18:47:25 10/21/2018