• Obsolete item.
Product Overview
Digi-Key Part Number AS1927L-BTDT33X-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS1927L-BTDT33X

Description IC SUPERVISOR 6TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN (2x2)

Documents & Media
Datasheets AS1927
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 1.9V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-TDFN (2x2)
 
Additional Resources
Standard Package ? 1,000

10:01:14 6/19/2018

Send Feedback