• Obsolete item.
Product Overview
Digi-Key Part Number AS1902A22-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS1902A22

Description IC SUPERVISOR SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Documents & Media
Datasheets AS1901-03
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 3 ms Minimum
Voltage - Threshold 2.2V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 2,500

12:56:27 6/20/2018

Send Feedback