Add To Favorites
AS1712A-AQFT General Purpose Amplifier 4 Circuit Rail-to-Rail 16-TQFN (3x3)
Product Overview
Digi-Key Part Number AS1712A-AQFTCT-ND
Copy   AS1712A-AQFTCT-ND
Quantity Available 1,529
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1712A-AQFT

Copy   AS1712A-AQFT
Description IC OPAMP GP 10MHZ RRO 16TQFN
Copy   IC OPAMP GP 10MHZ RRO 16TQFN
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 16-TQFN (3x3)

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 16-TQFN (3x3)
Documents & Media
Datasheets AS1710,12
Design Resources Development Tool Selector
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 10 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 50pA
Voltage - Input Offset 600µV
Current - Supply 2.3mA
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AS1712A-AQFTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.15700 $21.57
25 1.92600 $48.15
100 1.73350 $173.35
250 1.54088 $385.22
500 1.34828 $674.14
1,000 1.11714 $1,117.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AS1712A-AQFTDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,529 - Immediate
  • Unit Price: Digi-Reel®

16:06:44 9/22/2018