USD
Favorite

AS1376-BTDT-AD Linear Voltage Regulator IC 1 Output 1A 8-TDFN (2x2)
Price & Procurement
247 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.77200 $7.72
25 0.72000 $18.00
100 0.64800 $64.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : AS1376-BTDT-ADDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 247 - Immediate
  • Unit Price: Digi-Reel®

AS1376-BTDT-AD

Datasheet
Digi-Key Part Number AS1376-BTDT-ADCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS1376-BTDT-AD
Copy  
Description IC REG LINEAR POS ADJ 1A 8TDFN
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 8-TDFN (2x2)

Copy  
Documents & Media
Datasheets AS1376~
Design Resources Development Tool Selector
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 3.3V
Voltage Dropout (Max) 1.1V @ 1A
Current - Output 1A
PSRR 78dB ~ 54dB (100Hz ~ 5410kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x2)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AS1376-BTDT-ADCT