AS1375 Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5 V 200mA
Product Overview
Digi-Key Part Number AS1375-ND
Copy   AS1375-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1375

Copy   AS1375
Description IC REG LINEAR POS ADJ 200MA
Copy   IC REG LINEAR POS ADJ 200MA
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5 V 200mA

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5 V 200mA
Documents & Media
Datasheets AS1375~
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.35V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 2µA
Current - Supply (Max) 1.7µA
PSRR 85dB ~ 50dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 85°C
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

10:33:15 9/22/2018