• Obsolete item.
Product Overview
Digi-Key Part Number AS1375-BTDT-27-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS1375-BTDT-27

Description IC REG LINEAR 2.7V 200MA 6TDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.7V 200mA 6-TDFN (2x2)

Documents & Media
Datasheets AS1375~
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 2µA
Current - Supply (Max) 1.7µA
PSRR 85dB ~ 50dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-TDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

10:53:27 8/17/2018

Send Feedback