Add To Favorites
AS1364-BTDT-AD Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5.3 V 1A 8-TDFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.87200 $18.72
25 1.67120 $41.78
100 1.50410 $150.41
250 1.33696 $334.24
500 1.16982 $584.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AS1364-BTDT-ADCT-ND
Copy   AS1364-BTDT-ADCT-ND
Quantity Available 414
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1364-BTDT-AD

Copy   AS1364-BTDT-AD
Description IC REG LINEAR POS ADJ 1A 8TDFN
Copy   IC REG LINEAR POS ADJ 1A 8TDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5.3 V 1A 8-TDFN (3x3)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5.3 V 1A 8-TDFN (3x3)
Documents & Media
Datasheets AS1364
Design Resources Development Tool Selector
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 5.3V
Voltage Dropout (Max) 0.32V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 150µA
Current - Supply (Max) 200µA
PSRR 72dB ~ 46dB (1kHz ~ 100kHz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
Additional Resources
Standard Package ? 1
Other Names AS1364-BTDT-ADCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1364-BTDT-ADTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.85550
  • Digi-Reel® ? : AS1364-BTDT-ADDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 414 - Immediate
  • Unit Price: Digi-Reel®

11:45:37 1/19/2019