• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AS1363B-BSTT-AD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS1363B-BSTT-AD

Description IC REG LINEAR 500MA SOT23-6
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5.3 V 500mA

Documents & Media
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer ams
Series *
Part Status Obsolete
Number of Regulators 1
Current - Output 500mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

05:37:11 8/14/2018

Send Feedback