Photo Not Available
AS1363-BSTT-12 Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 500mA SOT-23-6
Product Overview
Digi-Key Part Number AS1363-BSTT-12-ND
Copy   AS1363-BSTT-12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1363-BSTT-12

Copy   AS1363-BSTT-12
Description IC REG LINEAR 1.2V 500MA SOT23-6
Copy   IC REG LINEAR 1.2V 500MA SOT23-6
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 500mA SOT-23-6

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 500mA SOT-23-6
Documents & Media
Datasheets AS1363 ~
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.32V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 150µA
Current - Supply (Max) 200µA
PSRR 65dB ~ 60dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

14:32:49 12/10/2018